Makita DTR180ZJ Cordless Armour Former 18V efficient and portable

MPN
DTR180ZJ
Brand
Makita
EAN-13
0088381859431
Order Code
04-9774
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £840.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/07/2026

The Makita DTR180ZJ is an 18 V cordless armour former known for its high performance and efficiency. This power tool is designed for applications requiring reliable and rapid armour tying, ideal for construction and industrial tasks. Its cordless design offers flexibility and mobility on the job site.
Voltage 18V
Type Cordless armour former
Dim (L x W x H) 304 x 93 x 318 mm
Height 318mm
Length 304mm
Power supply (LOV) rechargeable
Width 93mm

Reviews

Be the first to submit a review

Trustpilot