Makita DTD173Z Impact Driver Cordless 180Nm 18V No battery packs included

MPN
DTD173Z
Brand
Makita
Order Code
16-8698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £171.73 £171.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Makita DTD173Z, identified by the manufacturer's part number 3395814, is a cordless impact driver designed for high efficiency in demanding engineering tasks. Operating on an 18V power platform, it generates a robust torque of up to 180Nm, offering precision in fastening applications. This model is particularly suitable for use in automotive assembly, steel fabrication, and machinery maintenance, where its variable speed control and compact form factor provide enhanced manoeuvrability. Notably, the DTD173Z is sold without battery packs, allowing users to pair it with existing Makita 18V battery systems for uninterrupted workflow integration.
Voltage 18V
Type Cordless impact driver
Blow count 0-3800/min
Dimensions (L x W x H) 111 x 81 x 234 mm
Height 234mm
Idle speed 1100/min
Length 111mm
Max. Torque 180Nm
Product Type Cordless impact driver
Tool Holder 1/4" (6.3 mm)
Weight 1.5kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot