Makita DTD157Z DTD157Z BL LXT Impact Driver 18V Bare Unit

MPN
DTD157Z
Brand
Makita
EAN-13
0088381738576
Order Code
98-2176
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £124.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DTD157 LXT Impact Driver has a powerful brushless motor and electronic 2-speed impact power selection. Variable speed is controlled via a trigger. It also has an assist mode for controlled screwdriving. Fitted with an ergonomically designed high comfort grip.
There is also an electric brake and an LED job light.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Driving Shank: 6.35mm (1/4in).
No Load Speed: 0-1,300/0-3,000/min.
Impact Rate: 0-2,000/0-4,100/bpm.
Max. Fastening Torque: 140Nm.
Capacity: Bolt: Standard M5-M14, High Tensile M5-M12.
Machine Screw: M4-M8.
Coarse Thread: 22-90mm.
Weight: 1.2kg.


Driving Shank 1/4Inch
Impacts per Minute (IPM) 0 - 2000 / 4100 min?¹
Max Fastening Torque Impact Drill 140 Nm
No load speed 0 - 1300 / 3000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 133 x 81 x 232 mm
Sound Power Level (LWA) 106 dB(A)
Sound Pressure Level (LpA) 98 dB(A)
Tightening Capacity Standard Bolt M5 - M14
Tool weight with battery 1.2 - 1.5kg

Reviews

Be the first to submit a review

Trustpilot