Makita DTD153Z DTD153Z Brushless Impact Driver 18V Bare Unit

MPN
DTD153Z
Brand
Makita
EAN-13
0088381823883
Order Code
98-2173
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £155.28 £153.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/08/2026

The Makita DTD153 Brushless Impact Driver is fitted with an energy efficient brushless motor uses less energy and provides a longer run time. Speed is controlled via the variable speed trigger and features forward/reverse rotation.
Fitted with a one touch sliding chuck for easy bit installation and removal. Its ergonomically designed soft grip handle increases comfort and reduces fatigue. Other features include a built-in twin job light and belt clip.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-3,400/min.
Impact Rate: 0-3,600/bpm.
Max. Torque: 170Nm.
Capacity: Machine Screw M4-M8, Standard Bolt M5-M16, High Tensile Bolt M5-M14.
Coarse Thread Length Capacity: 22-125mm.
Weight: 1.3kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Driving Shank 1/4Inch
Impacts per Minute (IPM) 0 - 3600 min?¹
Max Fastening Torque Impact Drill 170 Nm
No load speed 0 - 3400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 126 x 79 x 238 mm
Sound Power Level (LWA) 107 dB(A)
Sound Pressure Level (LpA) 99 dB(A)
Tightening Capacity Standard Bolt M5 - M16
Tool weight with battery 1.3 - 1.6kg

Reviews

Be the first to submit a review

Trustpilot