Makita DTD152Z DTD152Z LXT Impact Driver 18V Bare Unit

MPN
DTD152Z
Brand
Makita
EAN-13
0088381699099
Order Code
98-2172
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DTD152Z LXT Impact Driver comes with an ergonomically designed handle and one-touch bit installation. Also equipped with an electric brake, variable speed control and a reverse switch for ultimate control.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,900/min.
Impact Rate: 0-3,500/bpm.
Max. Torque: 165Nm.
Standard Bolt: M5-M16, High Tensile Bolt: M5-M12.
Weight: 1.3kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Driving Shank 1/4Inch
Impacts per Minute (IPM) 0 - 3500 min?¹
Max Fastening Torque Impact Drill 165 Nm
No load speed 0 - 2900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 137 x 79 x 238 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tightening Capacity Standard Bolt M5 - M16
Tool weight with battery 1.3 - 1.6kg

Reviews

Be the first to submit a review

Trustpilot