Makita DST112Z DST112Z 10mm Cordless Stapler Bare Unit 18V

MPN
DST112Z
Brand
Makita
EAN-13
0088381817844
Order Code
98-2170
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £304.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DST112 10mm Cordless Stapler is fitted with an ergonomically designed handle and rubberised soft grip providing more comfort and control, while minimising hand fatigue. With a compact, lightweight design with a plastic magazine case with a staple window to check remaining staples. Offers both sequential and bump firing with a trigger lock to prevent fatigue during long work periods.
For increased safety it is fitted with an anti-dry-fire mechanism and an LED job light for illuminating dark work spaces.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Staple Magazine Capacity: 150.
Staple Range: 7-10mm.
Staple Length/Gauge: 0.5 x 0.7mm.
Staple Width: 10mm.
Weight: 1.8kg.


Fastener Magazine Capacity 150
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 235 x 94 x 165 mm
Product net weight 1.5kg
Sound Pressure Level (LpA) 76 dB(A)
Staple crown width 10mm
Staple measures 10 x 7 - 10 mm
Staple range 7 - 10mm
Staple Wire Section 0,5 x 0,7 mm
Tool weight with battery 1.5 - 1.8kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot