Makita DSS610Z DSS610Z LXT Circular Saw 165mm 18V Bare Unit

MPN
DSS610Z
Brand
Makita
EAN-13
0088381657266
Order Code
98-2168
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DSS610 LXT Circular Saw features a powerful 360W maximum output, yet still has an extra-lightweight and compact design achieved by using Lithium-ion battery as power unit. Smooth and powerful cutting at the high rotational speed of 3,700 rpm delivered from the enhanced motor.
Easy to trace cutting line with LED job light and built-in blow-off nozzle directs sawdust away from cutting line. It also has an electronic brake which stops the blade quickly when the trigger is released.

Specifications:

No Load Speed: 3,700/min.
Blade: 165 x 20mm.
Depth of Cut: @90° 57mm, @45º 40mm, @50° 36mm.
Weight: 3kg.

Noise Sound Pressure: 91 dB(A).
Noise Sound Power: 102 dB(A).
Noise K Factor: 3 dB(A).
Vibration K Factor: 1.5 m/sec².

Vibration: Cutting Chipboard: 2.5 m/sec².

The Makita DSS610Z LXT 165mm Circular Saw is supplied as a Bare Unit, No Battery or Charger.


Blade Diameter 165mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20mm
Max. Bevel Range (Left) 0 - 50 º
Max. Cutting Depth at 45° 40mm
Max. Cutting Depth at 50° 36mm
Max. Cutting Depth at 90° 57mm
No load speed 3700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 347 x 202 x 228 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Tool weight with battery 3.0 - 3.4kg
Vacuum cleaner connection Ø in / out 25 / 31mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot