Makita DRT52Z Router Cordless Palm Length 134mm Working Length 42mm

MPN
DRT52Z
Brand
Makita
EAN-13
0197050005106
Order Code
16-8697
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Makita DRT52Z Router, also known by the alternate description 3332240 - Makita DRT52Z, is a high-precision, cordless palm router designed for efficiency and versatility in woodworking and cabinetry applications. The unit measures 134mm in length and offers a working length of 42mm, ensuring compatibility with a range of detailed cutting, trimming, and edging tasks. Equipped with a robust motor and ergonomic design, the router provides reliable performance in precise shaping and finishing processes. Its cordless functionality allows for greater manoeuvrability on-site, particularly in locations where power sources are not readily available, thus making it an ideal choice for both professional carpenters and dedicated DIY enthusiasts.
Type Cordless palm router
Content 1
Length 134mm
Product Type Cordless palm router
Rotational speed (max.) 30000U/min
Working Length 42mm

Reviews

Be the first to submit a review

Trustpilot