Makita DRT50ZJ DRT50ZJ BL LXT Router/Trimmer Body 1/4 & 3/8 18V Bare Unit + Case

MPN
DRT50ZJ
Brand
Makita
EAN-13
0088381846110
Order Code
98-2159
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £236.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DRT50 LXT Router/Trimmer is fitted with a brushless motor for increased efficiency and power. The variable speed is controlled via a dial and the constant speed control provides a fine, even finish on all surfaces.
Soft start helps to prevent any damage when starting the tool up. It's simple and easy-to-use: a push-button turns the tool on/off and there is also a lock on/off button too.
The router/trimmer has an aluminium housing and base for higher durability and accuracy. It can be attached to a dust extractor if required. There is also an LED job light for working in darker spaces.

Specifications:

No Load Speed: 10,000-30,000/min.
Collet Capacity: 3/8in and 1/4in.
Plunge Capacity: Trimmer 0-40mm, Plunge 0-35mm.

Weight: 2.1kg.

The Makita DRT50ZJ Brushless LXT Router/Trimmer Body is supplied in a MAKPAC Type 4 Connector Case as a Bare Unit - No Battery or Charger.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collet Capacity 6 / 8mm
Max. Collet Capacity 0 - 1-3/8Inch
No load speed 10000 - 30000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Plunge capacity 0 - 40mm
Plunge capacity with plunge base 0 - 35mm
Plunge capacity with trimmer base 0 - 40mm
Product Dimensions (L x W x H): 134 x 89 x 226 mm
Sound Power Level (LWA) 89 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Tool weight with battery 1.8 - 2.1kg
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level, Cutting Grooves in MDF 4,5 m/s²
Vibration Level, Rotation Without Load = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Grooves in MDF 1,5 m/s²
Vibration Uncertainty (K Factor), Rotation Without Load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot