Makita DMR301 DMR301 Job Site Speaker/Stereo 240V & Li-ion Bare Unit

MPN
DMR301
Brand
Makita
EAN-13
0088381899550
Order Code
98-2151
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DMR301 Job Site Speaker/Stereo runs on both an AC adaptor and Makita LXT or CXT Li-ion batteries. When connected to the mains, you can charger LXT/CXT Li-ion batteries. A LCD screen indicates battery charging status; Charging, Charging completed, Standing-by for charging, Charging error; indicates battery reach at 80% charge. 
Equipped with Bluetooth® (Class 2), allowing for a wireless connection to your mobile device for playing music with a range of up to 10m. Its digital tuner is capable of receiving DAB/DAB+ radio stations. There is also an AUX-IN jack for connecting to external audio source (the connecting cable is not included.)
IP64 rated dust and shower-proof construction. Elastomer bumpers and metal pipes protect against rough handling.
Other features include: two USB output ports for charging mobile devices, illuminated control buttons and dial for improved visibility and a built-in bottle opener: Conveniently located for opening glass bottles.
Compatible with LXT and CXT batteries (12Vmax-18V) only.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Frequency Range FM 87.5-108 MHz, DABB and III 5A-13F.
Battery: Type Lithium-ion, Range 12Vmax-18V.
Speakers: 2 x Ø89mm.
Weight: 5.9kg.


Type Radios
Bluetooth Yes
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 12V Max / 1.5 Ah Battery 6 h
Continuous Use 12V Max / 4.0 Ah Battery 16 h
Continuous Use 12Vmax / 2.0 Ah Battery 8 h
Continuous Use 14.4V / 3.0 Ah Battery 9 h
Continuous Use 18V / 2.0 Ah Battery 8,2 h
Continuous Use 18V / 3.0 Ah Battery 11 h
Continuous Use 18V / 4.0 Ah Battery 16 h
Continuous Use 18V / 5.0 Ah Battery 20,5 h
Continuous Use 18V / 6.0 Ah Battery 24,5 h
Frequency Range AM 522 - 1710 kHz
Frequency Range DAB+ 174,928 - 239,200 MHz
Frequency Range FM 87,5 - 108 MHz
International Protection Class (IP) IP64
Nominal Battery Voltage 12 / 14,4 / 18 V
Product Dimensions (L x W x H): 268 x 185 x 305 mm
Product net weight 5.9kg
Speaker Output Power 12Vmax 1,2 W (x2)
Speaker Output Power 18V 3,5 W (x2)
Tool weight with battery 5.9 - 6.6kg
USB Output Port USB-A (x2)

Reviews

Be the first to submit a review

Trustpilot