Makita DMR116 DMR116 Job Site Radio 240V & Li-ion Bare Unit

MPN
DMR116
Brand
Makita
EAN-13
0088381750608
Order Code
98-2149
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DMR116 Job Site Radio runs on both an AC adaptor and Makita Li-ion batteries. Easy to use thanks to its digital tuner and LCD display. The compact and lightweight design incorporates a carry handle for easy transportation. IP64 rated for water and dust resistance, suitable usage on job sites. There is also an AUX input.

Compatible with all Makita 14.4-18V Li-ion batteries and 14.4V/18V G-batteries.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Frequency Range: AM 522 - 1710 kHz, FM 87.5 - 108 MHz.
Battery: Type Lithium-ion, Range 14.4-18V.
Weight: 4.1kg.


Type Radios
Bluetooth No
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 14.4V / 3.0 Ah Battery 14 h
Continuous Use 18V / 2.0 Ah Battery 12 h
Continuous Use 18V / 3.0 Ah Battery 17 h
Continuous Use 18V / 4.0 Ah Battery 24 h
Continuous Use 18V / 5.0 Ah Battery 31 h
Continuous Use 18V / 6.0 Ah Battery 37 h
Frequency Range AM 522 - 1710 kHz
Frequency Range FM 87,5 - 108 MHz
International Protection Class (IP) IP64
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 257 x 163 x 431 mm
Product net weight 4.1kg
Speaker Output Power 18V 3,5 W (x2)
Tool weight with battery 4.4 - 4.7kg

Reviews

Be the first to submit a review

Trustpilot