Makita Dml817 Torch 300 Lm 0.21 Kg

MPN
DML817
Brand
Makita
EAN-13
0088381779753
Order Code
16-8695
Country of Origin
Japan
Qty Unit Price (Inc VAT)
1+ £61.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Makita 3349741, DML817 torch, delivers efficient illumination with a luminous flux of 300 lumens, making it suitable for a variety of professional and industrial applications. Weighing approximately 0.21 kilograms, this torch is designed with portability and ease of use in mind, ensuring it can be comfortably operated for extended periods. The robust construction provides durability suitable for challenging environments, such as construction sites, workshops, and maintenance operations. Engineered with precision, this torch offers reliable performance for tasks requiring accurate and intense lighting. Its compact design also allows it to be conveniently integrated into toolkits for engineers and technicians who require a dependable light source in their daily operations.
Type Torch
Battery type Rechargeable battery
Light Duration (high) 49h
Light Duration (low) 19h
Luminous flux (high) 300lm
Luminous flux (low) 150lm
Luminous flux (range) 200 lm - 499.9 lm
Product Type Torch
Technology Li-ion
Weight 0.21kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot