Makita DML816X LED Flat Light rechargeable 500 lm for LXT batteries

MPN
DML816X
Brand
Makita
EAN-13
0088381755160
Order Code
04-9754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £65.52 £57.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Makita DML816X is a rechargeable battery-powered handlamp with a 500-lumen output. This flat LED work light offers strong and reliable illumination for workshop or worksite use. Its compact and portable design makes it ideal for providing bright light in tight spaces.
Type Flat light
Maximum Lumens 500lm
Bulb Type LED (monochrome)
Dim (L x W x H) 383 x 79 x 110 mm
Energy efficiency rating n.rel.
Height 110mm
Length 383mm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 1100g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot