Makita DML811/2 DML811 LXT LED Worklight 14.4-18V/240V

MPN
DML811/2
Brand
Makita
EAN-13
0088381888288
Order Code
98-2140
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £260.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DML811 LXT LED Worklight is the 240V version, and can be mounted on a tripod (NOT INCLUDED).


Angle range vertical 240 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Color temperature 5000 K
Continuous Use 18V / 1.5 Ah Battery 0,7 / 1,8 / 3,5 h
Continuous Use 18V / 2.0 Ah Battery 1,1 / 2,4 / 4,5 h
Continuous Use 18V / 3.0 Ah Battery 1,5 / 3,0 / 6,5 h
Continuous Use 18V / 4.0 Ah Battery 2,1 / 4,5 / 9,0 h
Continuous Use 18V / 5.0 Ah Battery 2,7 / 5,5 / 11 h
Continuous Use 18V / 6.0 Ah Battery 3 / 7 / 13 h
Illuminance 1800 / 800 / 350 lx
International Protection Class (IP) IP65
LED wattage 30 x 1,05 W
Luminous Flux 3000 / 1500 / 750 Lumen
Nominal Battery Voltage 14,4 / 18 V
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 249 x 302 x 271 mm
Tool weight with battery 4.1 - 4.8kg

Reviews

Be the first to submit a review

Trustpilot