Makita DML801 DML801 LXT LED Flashlight 14.4/18V Bare Unit

MPN
DML801
Brand
Makita
EAN-13
0088381675727
Order Code
98-2137
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita DML801 LXT LED Flashlight has 12 extra bright LED'S providing up to 240 lumens. Its head folds up and down with 7 positive stops and rotates left to right for multiple lighting angles. The rubber coating on the handle ensures a firm working grip. A battery protection system automatically shuts off power when the battery level is low.

Can be powered by Makita 14.4V or 18V Li-ion Batteries. Comes as a Bare Unit, NO Battery or Charger Supplied.

Specification:

Max. Light Output: 120/240 lumens.


Angle range vertical 180 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 2.0 Ah Battery 6 / 14 h
Continuous Use 18V / 4.0 Ah Battery 12 / 30 h
Continuous Use 18V / 5.0 Ah Battery 17 / 40 h
Continuous Use 18V / 6.0 Ah Battery 20 / 48 h
Illuminance 400 / 200 lx
LED wattage 12 x 0,51 W
Luminous Flux 240 / 120 Lumen
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 380 x 79 x 115 mm
Tool weight with battery 0.61 - 0.97kg

Reviews

Be the first to submit a review

Trustpilot