Makita DLX2145TJ LXT Twin Pack 18V 2 x 5.0Ah Li-Ion

MPN
DLX2145TJ
Brand
Makita
EAN-13
0088381813082
Order Code
98-2131
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £547.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Makita DLX2145TJ LXT Twin Pack, contains the following:

1 x 18 Volt DHP458 LXT Combi Drill is an extremely compact tool with an overall length of only 225mm, the shortest in its class. It has enhanced dust and drip-proof performance for use in outdoor applications or harsh environments.
The machine has a battery fuel gauge and a metal gear box for long life. It has two variable speeds, an electronic brake and an adjustable side handle for extra control during use.

No Load Speed: 0-400/0-2,000/min.
Blows per Minute: 0-6,000/0-30,000/bpm.
Max Torque: 44/88Nm.
Torque Settings: 21 + drill.
Capacity: Wood: 65mm, Masonry: 16mm, Steel: 13mm.
Weight: 2.2kg.

1 x 18 Volt DTD152Z LXT Impact Driver has a compact design with an overall length of only 137mm. Although small it is packed with all metal gears and mechanical 2-speed control. The variable speed control trigger with forward/reverse rotation provides control, even in tough applications.
It also has a soft grip handle that has been designed to maximise thrust right to the bit. With an electric brake for increased user safety and bright twin LED job lights for working in dark conditions.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,900/min.
Impact Rate: 0-3,500/bpm.
Max Torque: 165Nm.
Capacity: Machine Screw: M4-M8, Standard Bolt: M5-M16, High Tensile Bolt: M5-M12.
Coarse Thread Length Capacity: 22-125mm.

1 x 14.4-18 Volt DC18RC Compact Li-Ion Charger has a built-in cooling fan system that blows cool air into the battery, which keeps the battery cool during the charging process. This helps to extend the overall battery life and accelerate the charging process. Has 3 active charging colours to help identify when the battery is charged, and to what level.

Also supplied with 2 x 18 Volt BL1850 5.0Ah Li-Ion Batteries and 1 x Type 3 MAKPAC Connector Case.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 18 V

Reviews

Be the first to submit a review

Trustpilot