Makita DLS714NZ DLS714NZ LXT Slide Compound Mitre Saw 36V (2 x 18V) Bare Unit

MPN
DLS714NZ
Brand
Makita
EAN-13
0088381877039
Order Code
98-2124
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £689.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DLS714 LXT Slide Compound Mitre Saw is powered by 2 x 18V Li-ion batteries in series to supply energy equal to a 36V DC motor drive system.
Its brushless motor provides increased efficiency and extended work time.
The soft start feature and electric brake increase user safety. While its easy-to-grip handle features an anti-slip elastomer surface. There is also an LED indicator panel for battery fuel and an indication of automatic speed control.
Equipped with Battery Protection Circuit: designed to protect the battery from damage due to over-discharge, high temperature or overload current.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 5,700/min.
Blade: 190 x 20mm Bore.
Max. Bevel Range: 45-5°.
Max. Mitre Range: 47-57°.
Max. Cutting Capacity: 52 x 300mm.
Weight: 13.0kg.


Blade Diameter 190mm
Bore Size (Arbor Diameter) 20mm
Capacity 45° 52 x 212 mm
Capacity 45° left 40 x 300 mm
Capacity 90° 52 x 300 mm
Max. Bevel Range (Left) 45 / 5 º
Max. Mitre Range (Left) 47 / 57 º
No load speed 5700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 655 x 430 x 445 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Tool weight with battery 14.4 - 14.7kg
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot