Makita DJV180Z DJV180Z LXT Jigsaw 18V Bare Unit

MPN
DJV180Z
Brand
Makita
EAN-13
0088381662710
Order Code
98-2106
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DJV180 18V Jigsaw LXT has a tool-less blade change and offers smooth and powerful cutting with a high stroke speed of 2,600/min. Fitted with high comfort grip for improved user comfort and an LED job light that creates an easy-to-trace cutting line.

It has a 22 minute charge time when used with the air-cooled Makstar Optimum Charging System. Lithium-ion batteries have greater life spans than their NiMH or NiCad counterparts giving 430% greater run time.

Specifications:

Strokes at No Load: 0-2,600/min.
Stroke Length: 26mm.
Capacity: Steel 10mm, Wood 135mm.

Weight: 2.8kg.

The Makita DJV180Z LXT Jigsaw is supplied as a bare unit, no battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Aluminium 20mm
Length of Stroke 26mm
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 10mm
Max. Cutting Capacity in Wood (90°) 135mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 257 x 73 x 208 mm
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Strokes per Minute (SPM) 0 - 2600 min?¹
Tool weight with battery 2.7 - 3.0kg
Vacuum cleaner connection Ø in / out 25 / 31mm
Vibration Level, Cutting Boards 7,0 m/s²
Vibration Level, Cutting Sheet Metal 3,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot