Makita DJR360ZK DJR360ZK LXT Brushless Reciprocating Saw 36V Bare Unit

MPN
DJR360ZK
Brand
Makita
EAN-13
0088381806244
Order Code
98-2103
Country of Origin
China

No longer stocked


The Makita DJR360ZK LXT Brushless Reciprocating Saw is powered by two 18 Volt Li-ion batteries (NOT Supplied), in series to supply energy to the powerful 36 Volt DC motor drive system. With electronic 2-speed selection, which can be controlled via a handy trigger.
Offers quick and easy blade changes, no more looking for a hex key, thanks to the tool-less blade change. A comfortable anti-slip grip gives more accurate control with the lock switch at thumb level. Also fitted with an LED joblight.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Strokes at No Load: 0-2,300/0-3,000/min.
Stroke Length: 32mm.
Capacity: Wood: 255mm, Mild Steel Pipe: 130mm.
Weight: 4.6kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 449 x 116 x 243 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 0 - 2300 / 3000 min?¹
Tool weight with battery 4.0 - 4.7kg
Vibration Level, Cutting Boards 16,5 m/s²
Vibration Level, Cutting Wooden Beam 15,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²

Trustpilot