Makita DJR189Z Cordless recipro Saw compact Brushless motor LED light

MPN
DJR189Z
Brand
Makita
EAN-13
0088381770972
Order Code
04-9735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £194.00 £192.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita DJR189Z cordless recipro saw is a versatile power tool ideal for cutting through wood and metal. Without a battery or charger included, it offers portability and convenience for various job sites. Perfect for construction and demolition tasks, it's especially useful in trimming trees and cutting pipes.
Type Cordless recipro saw
Strokes Per Minute 3100 /min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting depth (max.) (wood) 255mm
Length of Stroke 22mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 410 x 81 x 182 mm
Product net weight 1.9kg
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 0 - 3100 min?¹
Tool weight with battery 2.2 - 2.5kg
Upstroke (max.) 22mm
Vibration Level, Cutting Boards 9,0 m/s²
Vibration Level, Cutting Wooden Beam 8,7 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot