Makita DJR188Z DJR188Z Brushless Compact Reciprocating Saw 18V Bare Unit

MPN
DJR188Z
Brand
Makita
EAN-13
0088381851770
Order Code
98-2102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £235.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DJR188 Reciprocating Saw has a compact and lightweight design. It is fitted with a brushless motor for increased efficiency. The variable speed is controlled via the trigger and for ease of use it features tool-less blade change. It also has constant speed control.
The saw features an ergonomically designed handle and a lock-off function for decreased fatigue during long periods of use.
For increased user safety there is an electric brake and an LED job light for illumination in dark work spaces.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Strokes at No Load: 0-3,000/min.
Stroke Length: 20mm.
Capacity: Wood 255mm, Mild Pipe Steel 130mm.
Weight: 2.9kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 20mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 316 x 81 x 220 mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Strokes per Minute (SPM) 0 - 3000 min?¹
Tool weight with battery 2.6 - 2.9kg
Vibration Level, Cutting Boards 15,5 m/s²
Vibration Level, Cutting Wooden Beam 15,0 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot