Makita DHS900Z Cordless Saw 18V 235mm Blades 85mm depth no battery

MPN
DHS900Z
Brand
Makita
EAN-13
0088381891325
Order Code
04-9728
Country of Origin
China
View Full Product Range (5)

Discontinued


The Makita DHS900Z is a cordless handheld circular saw designed for cutting through thick materials with its 85mm maximum cutting depth at 90 degrees. Powered by an 18 V lithium-ion battery (not included), it offers portability and is ideal for use on construction sites and in workshops. This professional-grade tool is suitable for carpenters and builders who require precision and convenience on the job.
Type Cordless handheld circular saw
Blade Diameter 235mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Bore Size (Arbor Diameter) 25 / 30mm
Cutting depth (max.) (45°) 61mm
Cutting depth (max.) (90°) 85mm
Idle speed 4500 U/min
Length 413mm
Max. Bevel Range (Right) 0 - 60 º
Max. Cutting Depth at 45° 61mm
Max. Cutting Depth at 60° 44mm
Max. Cutting Depth at 90° 85mm
No load speed 4500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 413 x 196 x 316 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 5.3 - 6.0kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight 6kg
Weight, information incl. rechargeable battery

Trustpilot