Makita DHS783ZJU DHS783ZJU AWS Brushless Circular Saw 190mm 36V 2 x 18V Bare

MPN
DHS783ZJU
Brand
Makita
EAN-13
0088381879774
Order Code
98-2094
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £385.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DHS783 Brushless Circular Saw with Automatic Torque Drive Technology automatically changes the cutting speed according to load condition for optimum operation. It produces a high power, similar to an AC tool. For quick, repetitive cuts there is a positive stop at 45° bevel angle.
Fitted with a magnesium die-cast base plate for increased precision and durability. Its design also provides improved visibility of the blade tip. For added user safety there is an electric brake and overload warning lamp. There is also a handy LED job light, ideal for working in dark areas.

Built-in Auto-Start Wireless System (AWS), this connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.

Guide rail compatible, without an adaptor.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 6,000/min.
Cutting Depth: @0º: 62.5mm, @45º: 44.5mm, @ 48º: 42mm.
Blade: 190 x 20/30mm bore.
Weight: 4.5kg.


Blade Diameter 185 / 190mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Right) 0 - 48 º
Max. Cutting Depth at 45° 44,5 / 43mm
Max. Cutting Depth at 48° 42 / 41mm
Max. Cutting Depth at 90° 60 / 62,5mm
No load speed 6000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 348 x 210 x 290 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 4.5 - 5.1kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot