Makita DHS782ZJ DHS782ZJ Brushless LXT Circular Saw 190mm 36V (2x18V) Bare Unit

MPN
DHS782ZJ
Brand
Makita
EAN-13
0088381879712
Order Code
98-2093
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £381.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DHS782 Brushless LXT Circular Saw with Automatic Torque Drive Technology automatically changes the cutting speed according to load condition for optimum operation. Its magnesium die-cast base plate provides increased durability and is fitted with an ergonomic soft grip.
For added user safety there is an overload warning lamp, soft start feature and an electric brake. It also features a positive stop at the 45° bevel angle and an LED job light.

Supplied with 1 x Type 4 MAKPAC Connector Case.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed; 6,000/min.
Blade: 190 x 20/30mm Bore.
Max. Cut: @0° 62.5mm, @45° 44.5mm, @48° 42mm.
Weight: 4.5kg.
36v (18v x 2).


Blade Diameter 185 / 190mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Right) 0 - 48 º
Max. Cutting Depth at 45° 44,5 / 43mm
Max. Cutting Depth at 48° 42 / 41mm
Max. Cutting Depth at 90° 60 / 62,5mm
No load speed 6000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 348 x 210 x 290 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 4.5 - 5.1kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot