Makita DHS630Z Handheld circular Saw 18V Cordless battery not included

MPN
DHS630Z
Brand
Makita
EAN-13
0088381661089
Order Code
04-9726
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Makita DHS630Z is a handheld circular saw, operating at 18 volts without an included battery. It is ideally suited for precise woodworking and construction tasks, providing portability and ease of use. This tool is perfect for professionals and DIY enthusiasts who need a reliable and powerful cutting solution.
Type Handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Idle speed 5000 U/min
Length 350mm
Weight 3.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot