Makita DHR263ZJ DHR263ZJ Rotary SDS Hammer Drill 36V (2 x 18V) Bare Unit

MPN
DHR263ZJ
Brand
Makita
EAN-13
0088381663625
Order Code
98-2084
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £387.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DHR263Z Rotary SDS Hammer Drill is powered by the 2 x 18V Li-ion batteries in series to supply energy which is equal to a 36V DC motor drive system. Offers 3-modes of operation: rotary only, hammer only and rotary hammer.
It has a compact design which maintains easy handling and high manoeuvrability. Offers 40 different bit-angle settings. It is also fitted with an LED job light offering pre-glow and afterglow functions.

Specifications:

No Load Speed: 0-1,200/min.
Impact Rate: 0-4,800/bpm.
Capacity: Concrete 26mm, Steel 13mm, Wood 32mm.
Weight: 4.7kg.

This Makita DHR263ZJ Rotary SDS Hammer Drill is supplied as a bare unit, NO battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drilling diameter with TCT core bit 54mm
Impact Energy 2,5 J
Impacts per Minute (IPM) 0 - 5000 min?¹
Max. Drilling Diameter in Concrete 26mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 1250 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Optimum Drilling Diameter Range in Concrete 4 - 18mm
Product Dimensions (L x W x H): 350 x 116 x 232 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Tool weight with battery 3.5 - 4.7kg
Vibration Level, Chiselling 14,3 m/s²
Vibration Level, Drilling into metal 3,0 m/s²
Vibration Level, Hammer Drilling Into Concrete 17,6 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,8 m/s²

Reviews

Be the first to submit a review

Trustpilot