Makita DHR243Z DHR243Z SDS Plus 3-Mode Hammer Drill 18V Bare Unit

MPN
DHR243Z
Brand
Makita
EAN-13
0088381654722
Order Code
98-2083
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £250.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DHR243 SDS Plus 3-Mode Hammer Drill has an efficient brushless DC motor and a quick-change drill chuck. The easy-to-grip handle has been ergonomically designed to give maximum power thrust and a sure, comfortable grip in any operation; overhead application, drilling with palm-up or palm-down grip.
The tool body is separated into the upper and lower housings at the foot of the handle portion where the houses are jointed with vibration absorbing cushion rubbers.
Unique rubber joint construction suppresses the transmission of vibration to battery terminals, minimising battery failures such as terminal breakage or poor electrical contact.
There are 3 modes of operation: rotation and hammering, hammering only and rotation only.

Specifications:

No Load Speed: 0-950/min.
Impact Rate: 0-4,700/bpm.
Impact Energy: 2.0 joules.
Capacity: Concrete 24mm, Steel 13mm, Wood 27mm.
Weight: 3.3kg.

All vibration figures quoted are Tri-axial to EN 60745 2006.

Vibration: Drilling: 3.5 m/sec²
Vibration K Factor: 1.5 m/sec²
Vibration: Hammer Drilling: 13.5 m/sec²

Vibration: Chiselling: 10.5 m/sec²

The Makita DHR243Z SDS Plus 3-Mode Hammer Drill is supplied as a Bare Unit - No Battery or Charger.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drilling diameter with TCT core bit 54mm
Impact Energy 2,0 J
Impacts per Minute (IPM) 0 - 4700 min?¹
Max. Drilling Diameter in Concrete 24mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 27mm
No load speed 0 - 950 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Optimum Drilling Diameter Range in Concrete 4 - 16mm
Product Dimensions (L x W x H): 353 x 85 x 213 mm
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Tool weight with battery 3.2 - 3.7kg
Vibration Level, Chiselling 11,2 m/s²
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 15,8 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot