Makita DHR202Z DHR202Z SDS Plus Rotary Hammer 18V Bare Unit

MPN
DHR202Z
Brand
Makita
EAN-13
0088381658119
Order Code
98-2078
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £184.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DHR202RF SDS Plus LXT Rotary Hammer Drill is capable of drilling through steel, wood and masonry with ease. The chisel can rotate a full 360° with 40 different locking positions. With 3-modes of operation: Rotary drilling, Hammer drilling or Chiselling.
Fitted with high comfort grips for maximum user comfort and a conveniently located push-button for forward and reverse. Fitted with an LED job light with afterglow and a one-touch sliding chuck for easy bit changes.
The 22 minute charge time with the air-cooled Makstar Optimum Charging System. Lithium-ion’s 40% weight saving means 18V power can be obtained by a battery that weighs the same as a 12V NiMH battery. They have a greater life span than their NiMH or NiCad counterparts giving 430% greater run time.

Specification:

No Load Speed: 0-1,100/min.
Impact Rate: 0-4,000/bpm.
Impact Energy: 2.0 joules.
Capacity: Concrete 20mm, Steel 13mm, Wood 26mm.
Weight: 3.2kg.

This Makita DHR202Z SDS Plus Rotary Hammer comes as a bare unit, NO battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drilling diameter with TCT core bit 54mm
Impact Energy 1,9 J
Impacts per Minute (IPM) 0 - 4000 min?¹
Max. Drilling Diameter in Concrete 20mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 26mm
No load speed 0 - 1200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Optimum Drilling Diameter Range in Concrete 4 - 12mm
Product Dimensions (L x W x H): 358 x 84 x 259 mm
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Tool weight with battery 3.2 - 4.0kg
Vibration Level, Chiselling 14,1 m/s²
Vibration Level, Hammer Drilling Into Concrete 15,1 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot