Makita DHR171Z DHR171Z Brushless LXT SDS Plus Rotary Hammer 18V Bare Unit

MPN
DHR171Z
Brand
Makita
EAN-13
0088381848503
Order Code
98-2075
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £189.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Makita DHR171 LXT SDS Plus Rotary Hammer is a bare unit, with NO battery or charger included.

Specifications:

No Load Speed: 0-680/min.
Impact Rate: 0-4,800/bpm with 1.2 joules.
Capacity: Concrete 17mm, Steel 10mm, Wood 13mm.
Weight 2.1kg.

Bare Unit, NO battery or charger included.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Impact Energy 1,2 J
Impacts per Minute (IPM) 0 - 4800 min?¹
Max. Drilling Diameter in Concrete 17mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 13mm
No load speed 0 - 680 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Optimum Drilling Diameter Range in Concrete 3,2 - 10mm
Product Dimensions (L x W x H): 273 x 86 x 211 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Tool weight with battery 2.1 - 2.8kg
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 11,2 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot