Makita DHP487Z DHP487Z BL LXT Combi Drill 18V Bare Unit

MPN
DHP487Z
Brand
Makita
EAN-13
0088381740333
Order Code
98-2074
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £118.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Makita DHP487 LXT Combi Drill has a powerful brushless motor and 2 mechanical gears. Variable speed is controlled via a trigger. It also offers forward/reverse rotation.
The combi drill is fitted with the best possible ergonomic handle for drill-driver applications. It has a single sleeve keyless chuck for easy bit installation/removal, with only one hand.
There is also an electric brake and an LED job light.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Chuck Capacity: 1.5-13mm.
No Load Speed: 0-500/0-1,700/min.
Impact Rate: 0-7,500/0-25,500/bpm.
Max. Torque: 40Nm.
Torque Settings: 20 + Drill.
Max. Drilling Capacity: Metal 13mm, Wood 36mm, Masonry 13mm.
Weight: 1.4kg.


Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Flat bit 36mm
Drilling Capacity Hole Saw 51mm
Drilling Capacity Wood (Auger Bit) 36mm
Drilling Capacity Wood (Self-feed bit) 35mm
Driving Shank 1/2"-20UNFInch
Impacts per Minute (IPM) 0 - 7500 / 25500 min?¹
Max Torque 40 Nm
Max. Drilling Diameter in Masonry 13mm
Max. Drilling Diameter in Steel 13mm
Max. fastening torque Hard/Soft 40 / 25 Nm
No load speed 0 - 500 / 1700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 164 x 81 x 248 mm
Product net weight 1.0kg
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Tool weight with battery 1.4 - 1.7kg
Torque setting 20
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 10,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot