Makita DHP487SF DHP487SF BL LXT Combi Drill 18V 1 x 3.0Ah Li-ion

MPN
DHP487SF
Brand
Makita
EAN-13
0197050002778
Order Code
68-4526
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £216.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DHP487 LXT Combi Drill has a powerful brushless motor and 2 mechanical gears. Variable speed is controlled via a trigger. It also offers forward/reverse rotation. The combi drill is fitted with the best possible ergonomic handle for drill-driver applications. It has a single sleeve keyless chuck for easy bit installation/removal, with only one hand. There is also an electric brake and an LED job light.

Specifications:

Chuck Capacity: 1.5-13mm
No Load Speed: 0-500/0-1,700/min.
Impact Rate: 0-7,500/0-25,500/bpm
Max. Torque: 40Nm
Torque Settings: 20 + Drill
Max. Drilling Capacity: Metal 13mm, Wood 36mm, Masonry 13mm
Weight: 1.4kg


Type Combi Hammer Drills

Reviews

Be the first to submit a review

Trustpilot