Makita DHP484Z DHP484Z Brushless Combi Drill 18V Bare Unit

MPN
DHP484Z
Brand
Makita
EAN-13
0088381826105
Order Code
98-2070
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.64 £98.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Makita DHP484Z Brushless Combi Drill is supplied as a bare unit, no battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Flat bit 38mm
Drilling Capacity Hole Saw 51mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 38mm
Driving Shank 1/2"-20UNFInch
Impacts per Minute (IPM) 0 - 7500 / 30000 min?¹
Max Torque 65 Nm
Max. Drilling Diameter in Concrete 13mm
Max. Drilling Diameter in Masonry 13mm
Max. Drilling Diameter in Steel 13mm
Max. fastening torque Hard/Soft 54 / 30 Nm
No load speed 0 - 500 / 2000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 182 x 79 x 261 mm
Product net weight 1.2kg
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Tool weight with battery 1.6 - 2.2kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 8,0 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot