Makita DHP482Z DHP482Z Combi Drill 18V Bare Unit

MPN
DHP482Z
Brand
Makita
EAN-13
0088381699051
Order Code
98-2069
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DHP482Z Combi Drill comes as a 18V bare unit, NO battery or charger included.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Flat bit 38mm
Drilling Capacity Hole Saw 51mm
Drilling Capacity Wood (Auger Bit) 38mm
Drilling Capacity Wood (Self-feed bit) 51mm
Driving Shank 1/2"-20UNFInch
Impacts per Minute (IPM) 0 - 9000 / 28500 min?¹
Max Torque 64 Nm
Max. Drilling Diameter in Concrete 13mm
Max. Drilling Diameter in Masonry 13mm
Max. Drilling Diameter in Steel 13mm
Max. fastening torque Hard/Soft 62 / 36 Nm
No load speed 0 - 600 / 1900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 198 x 79 x 249 mm
Product net weight 1.2kg
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Tool weight with battery 1.5 - 1.8kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 6,0 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot