Makita DHG181ZJ DHG181ZJ LXT Heat Gun 18V Bare Unit

MPN
DHG181ZJ
Brand
Makita
EAN-13
0088381760393
Order Code
98-2064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DHG181 LXT Heat Gun has 2 speed settings for airflow and is ideal for a wide range of tasks, such as putting up wall paper, drying or removal of paint and more. Its trigger switch has a lock off feature, reducing fatigue on longer tasks.
An anti-restart function and overload protection increase user safety. Its tool-less nozzle change system is combined with a quick release mechanism for easy nozzle replacement. There is also an LED job light with afterglow.

Supplied with: 1 x Glass Protection Nozzle, 1 x Wide Slot Nozzle, 1 x Reflector Nozzle, 1 x Reduction Nozzle and 1 x Type 2 MAKPAC Connector Case.

Specifications:

Airflow: 120/200 L/min.
Max. Air Temperature: 550°C.
Weight: 1.0kg.


Type Heat Gun
Corded / Cordless Cordless
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Maximum Airflow 200l/min
Maximum Flow Rate 70 / 110 L/min
Maximum Temperature 550°C
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 173 x 79 x 255 mm
Temperature Range 150 - 550°C
Tool weight with battery 1.0 - 1.4kg

Reviews

Be the first to submit a review

Trustpilot