Makita DGP180Z DGP180Z LXT Grease Gun 18V Bare Unit

MPN
DGP180Z
Brand
Makita
EAN-13
0088381886819
Order Code
98-2063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DGP180 LXT Grease Gun features two speed modes: slow and auto speed change. Auto speed change mode applies grease while varying the flow rate, automatically matching the resistance of the part being greased. Bulk grease can be directly loadable into the barrel.
Fitted with an ergonomically designed handle and soft grip for increased comfort. There is also a lock-on function, ideal for long work periods with reduced fatigue, and a handy LED job light.

Supplied as a Bare Unit - No Battery or Charger.

Supplied with: 1 x Flexible Hose and 1 x Shoulder Strap.

Specifications:

Max. Operating Pressure: 10,000 psi.
Flow Rate (Slow/Auto Speed): 145/290ml/min.
Grease Capacity: Cartridge 410g, Bulk 455g.
Flexible Hose Length: 1,200mm.
Weight: 4.8kg (without battery).


Type Grease Gun
Flow Rate 145 / 290 ml/min
Hose Length 1,2m
Max Pressure 690 bar
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 449 x 114 x 245 mm
Sound Pressure Level (LpA) 79 dB(A)
Tool weight with battery 4.8 - 6.1kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot