Makita DGA452Z DGA452Z LXT 115mm Angle Grinder 18V Bare Unit

MPN
DGA452Z
Brand
Makita
EAN-13
0088381660112
Order Code
98-2056
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £138.23 £136.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Makita DGA452Z LXT Angle Grinder has been developed as the first angle grinder of the MAKSTAR series models. It has an easy grip body which has high comfort grips.
It is fitted with an anti-restart function with a warning lamp and is capable of using wheels or discs designed for use with mains grinders.
The electronic current limiter is also fitted with a warning lamp and a 4-pole motor.

Specifications:

No Load Speed: 10,000/min.
Wheel Diameter: 115mm.
Weight: 2.3kg.

The Makita DGA452Z LXT Angle Grinder is supplied as a Bare Unit, No Battery or Charger.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
No load speed 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 317 x 129 x 126 mm
Sound Pressure Level (LpA) 79 dB(A)
Spindle Thread M14
Tool weight with battery 2.0 - 2.3kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 10,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot