Makita DF012DSE 7.2V Pencil Drill Driver With 2x 1.5Ah Batts & DC10WA Charger

Order Code:

85-6801

Brand: Makita MPN: DF012DSE EAN-13: 5055945261431
  • Country of Origin:
  • View All

Discontinued


The Makita DF012DSE pencil drill driver is ideal for drilling and screw-driving applications in tight spaces or where space is at a premium, such as inside cupboards and beneath work surfaces.

Its auto-stop system warns the user visually of battery power reduction when it reduces to a certain low level. If the battery power reduces further, the motor automatically stops to prevent incomplete fastening.

The drill driver is supplied with two BL0715, 7.2V, 1.5Ah lithium-ion batteries and a DC10WA battery charger.


  • Forward / reverse rotation
  • 2-speed selection (high / low)
  • LED job light
  • Operates in straight or pistol grip positions
  • Ergonomic soft grip
  • Auto-stop clutch: motor automatically stops when the clutch is disengaged
  • Supplied complete with 2 batteries, charger, Phillips bit and carry case
  • Makita type DF012DSE
Voltage 7.2V
Type Cordless drill / driver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery technology 2x 1.5Ah Li-ion
Dimensions, foldable (L x W x H) 273 x 44 mm
Drilling Capacity Wood (Auger Bit) 6 mm
Drilling Capacity Wood (Self-feed bit) 12 mm
Driving Shank 1/4Inch
Max Torque 11 Nm
Max. Drilling Diameter in Steel 5 mm
Max. Drilling Diameter in Wood 6 mm
Max. fastening torque Hard/Soft 5,6 / 3,6 Nm
No load speed 0 - 200 / 0 - 650 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 7,2 V
Product Dimensions (L x W x H): 218 x 44 x 142 mm
Sound Pressure Level (LpA) = 70 dB(A)
Tool weight with battery 0.54kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²

Trustpilot