Makita DDF458Z DDF458Z LXT Drill Driver 18V Bare Unit

MPN
DDF458Z
Brand
Makita
EAN-13
0088381653640
Order Code
98-2045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Makita DDF458Z LXT Drill Driver comes with enhanced dust and drip-proof performance, is ideal for use in outdoor applications or harsh environments. Its single sleeve keyless chuck allows for easy bit installation/removal, even with one hand. There is also a twin LED job light with pre-glow and afterglow functions.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 400/0-2,000/min.
Max. Torque: 91Nm.
Torque Settings: 21 + Drill.
Capacity: Steel 13mm, Wood 65mm.
Weight: 2.1kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Wood (Auger Bit) 76mm
Drilling Capacity Wood (Self-feed bit) 92mm
Driving Shank 1/2"-20UNFInch
Max Torque 110 Nm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 76mm
Max. fastening torque Hard/Soft 91 / 58 Nm
No load speed 0 - 400 / 0 - 2000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 225 x 79 x 259 mm
Product net weight 1.7kg
Sound Pressure Level (LpA) 73 dB(A)
Tool weight with battery 2.1 - 2.5kg
Torque setting 21
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot