Makita DCS553Z Cordless Circular Saw 18V Handheld battery not included

MPN
DCS553Z
Brand
Makita
EAN-13
0088381865241
Order Code
04-9658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £266.27 £265.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DCS553Z is a cordless handheld circular saw designed for versatility and portability. Powered by an 18 V battery (not included), it is ideal for cutting through wood and metal in various construction and DIY applications. Its lightweight design makes it convenient for on-the-go use at different job sites.
Type Cordless handheld circular saw
Blade Diameter 150mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 57.5mm
Idle speed 4200 U/min
Length 267mm
Weight 3100g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot