Makita DCS552Z DCS552Z Metal Cutting Circular Saw 136mm 18V Bare Unit

MPN
DCS552Z
Brand
Makita
EAN-13
0088381865647
Order Code
98-2039
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £177.95 £170.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DCS552Z Metal Cutting Circular Saw has a heavy-gauge, precision machined stainless steel base plate for smooth, accurate cutting and added durability. With a built-in dust collection system for easy disposal, metal chips/dust can be thrown away by opening the cap of the dust box.
It has a compact and lightweight design with a flat motor housing end and a large view window allowing for easy cutting. There is also an electric brake for added user safety and an LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 3,600/min.
Blade Diameter x Bore: 136 x 20mm.
Max. Cut: @ 0º 50.5mm.
Weight: 2.4kg.


Blade Diameter 136mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20mm
Max. Cutting Depth at 90° 50,5mm
No load speed 3600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 348 x 196 x 203 mm
Product net weight 2.1kg
Sound Power Level (LWA) 113 dB(A)
Sound Pressure Level (LpA) 105 dB(A)
Tool weight with battery 2.4 - 2.7kg
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot