Makita DCL282FZ DCL282FZ Brushless LXT Vacuum Cleaner 18V Bare Unit

MPN
DCL282FZ
Brand
Makita
EAN-13
0088381882378
Order Code
98-2036
Country of Origin
China

No longer stocked


The Makita DCL282 Brushless LXT Vacuum Cleaner won't lose suction over time and has 3 power settings. Ideal for personal use and in commercial areas. Quiet with minimal vibration so it can be used in a busy office.
Fitted with an LED job light for improved visibility in low lighting areas. The pipe is fixed in place by the locking mechanism to prevent any spillages whilst cleaning up. Simple dust bag change; push one button to open the front cover.
Accepts disposable paper dust bags as well as cloth dust bags.

Bare Unit - No Battery or Charger supplied.

Specifications:

Max. Airflow: 1.5 m³/min.
Max. Sealed Suction: 8.2 kPa.
Capacity: Cloth Bag 500ml, Paper Bag 330ml.
Weight: 1.3kg.


Air volume 1,5 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 3.0 Ah Battery 50 / 20 / 15 min
Dust Bag Capacity 0,5 L
Max. sealed suction 82 mbar
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 1016 x 114 x 154 mm
Product net weight 0.9kg
Sound Pressure Level (LpA) 65 / 71 / 72 dB(A)
Suction power 15 / 45 / 60 W
Tool weight with battery 1.3 - 1.6kg
Vibration Level (3 axes) = 2,5 m/s²

Trustpilot