Makita DC18SF DC18SF 4 Port LXT Multi Charger 240V

MPN
DC18SF
Brand
Makita
EAN-13
0088381432979
Order Code
98-2021
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £239.99 £238.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DC18SF LXT® Multi Charger can charge four LXT® Li-ion batteries (14.4-18V) simultaneously for less downtime and more effective battery management. Fitted with an easy to see charging display. It has a compact design easy to store and transport. If desired it can be fastened to the wall with four screws.


Average Charging Time 30 - 530 min
Charging Time 1.3 Ah 30 / 60 min
Charging Time 1.5 Ah 30 / 60 min
Charging Time 12.0 Ah 265 / 530 min
Charging Time 2.0 Ah 45 / 90 min
Charging Time 3.0 Ah 60 /120 min
Charging Time 4.0 Ah 90 / 180 min
Charging Time 5.0 Ah 110 / 220 min
Charging Time 6.0 Ah 130 / 260 min
Charging Time 9.0 Ah 200 / 400 min
Nominal Battery Voltage 14,4 / 18 V
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 167 x 440 x 105 mm
Product net weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot