Makita DC18RD DC18RDSD Twin Port Multi Voltage Charger 240V

MPN
DC18RD
Brand
Makita
EAN-13
0088381444033
Order Code
98-2020
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DC18RD Twin Port Charger is able to charge two Makita slide style Li-ion and Ni-MH batteries (with adapter) at the same time, this is as fast as the DC18RC charges one battery.
The DC18RD has full charge sound alert, an LED charging display, and electronic current limiter which provides overload protection.

The Twin Port charge times are: 2 x 18 Volt 3.0ah Batteries: 22 mins, 2 x 18 Volt 4.0ah Batteries: 36 mins, and 2 x 18 Volt 5.0ah Batteries: 45 mins.


Average Charging Time 15 - 120 min
Charging Time 1.3 Ah 15 min
Charging Time 1.5 Ah 15 min
Charging Time 12.0 Ah 120 min
Charging Time 2.0 Ah 24 min
Charging Time 3.0 Ah 22 min
Charging Time 4.0 Ah 36 min
Charging Time 5.0 Ah 45 min
Charging Time 6.0 Ah 55 min
Charging Time 9.0 Ah 85 min
Nominal Battery Voltage 14,4 / 18 V
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 205 x 340 x 100 mm
Product net weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot