Makita D-76065 Douglas & Irwin Bit 19mm Ø 200mm length hex shaft

MPN
D-76065
Brand
Makita
EAN-13
0088381790185
Order Code
04-9637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Makita D-76065 Douglas & Irwin bit is a 19mm wood drill bit with a total length of 200mm. It features a hex shank for secure grip and efficient drilling in timber. This reliable drill bit is ideal for carpentry and woodworking applications.
Type Douglas & Irwin bits
Diameter 10.5mm
Cutting Length 130mm
Overall Length 200mm
Tool Holder Hex

Reviews

Be the first to submit a review

Trustpilot