Makita D-76059 Douglas & Irwin Bit 13mm hex shaft length 200mm

MPN
D-76059
Brand
Makita
EAN-13
0088381790178
Order Code
04-9636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's D-76059 Douglas & Irwin wood drill bit features a durable 13mm diameter and a total length of 200mm. The hexagonal shank ensures stable and accurate drilling, making it ideal for timber and woodworking applications. This single-piece bit is specifically designed for efficient and precise drilling through wood surfaces.
Type Douglas & Irwin bits
Diameter 10.5mm
Cutting Length 130mm
Overall Length 200mm
Tool Holder Hex

Reviews

Be the first to submit a review

Trustpilot