Makita D-74011 Hollow drill bit set HSS 175 mm 1 pc silver

MPN
D-74011
Brand
Makita
EAN-13
0088381586924
Order Code
16-8686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Makita D-74011, also referred to as 3349963, is a hollow drill bit set characterised by its high-speed steel (HSS) construction and versatility for precise, efficient drilling applications. This 175 mm long drill bit is engineered to provide durability and precision, featuring a silver finish for reduced friction and improved wear resistance, which is ideal for penetrating various materials including metal, wood, and plastic. Commonly utilised in engineering and construction environments, it is designed to deliver reliable performance in metal fabrication tasks, electrical installations, and carpentry projects, offering professionals a dependable tool for maintaining production quality and efficiency.
Type Hollow drill bit set
Content 1
Diameter (D) 68,0mm
Drill hole diameter 68.0mm
Overall Length 175mm
Quantity 1
Tooth Quantity 8
Total Length 175mm
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot