Makita D-73863 Cone Brush 28mm steel Round shaft taper Brush 1pc

MPN
D-73863
Brand
Makita
EAN-13
0088381586498
Order Code
04-9621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Makita D-73863 cone brush features a 28mm steel round shaft designed for efficient cleaning and surface preparation. This machine tool wire brush is ideal for removing rust, paint, and debris from various surfaces. It is a durable accessory suitable for use with compatible power tools in industrial and DIY applications.
Type Cone
Material Steel wire
Diameter (D) 28mm
No load speed (Hi) 4 500 min?¹
Quantity 1
Thread mount 6mm
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot