Makita D-73857 Cone Brush 24mm steel Round shaft 1 piece

MPN
D-73857
Brand
Makita
EAN-13
0088381586481
Order Code
04-9620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Makita's D-73857 cone brush features a 24mm steel round shaft designed for efficient cleaning and surface preparation. This machine tool wire brush is ideal for reaching tight spaces and intricate areas. Typically used for removing rust, paint, and corrosion from metal surfaces.
Type Cone
Material Steel wire
Diameter (D) 24mm
No load speed (Hi) 4 500 min?¹
Quantity 1
Thread mount 6mm
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot