Makita D-73813 Round Brush 75mm steel shaft

MPN
D-73813
Brand
Makita
EAN-13
0088381586443
Order Code
04-9617
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Makita's D-73813 is a 75mm steel round shaft machine tool wire brush. Designed for durability and efficiency, it is ideal for heavy-duty cleaning and surface preparation tasks. This circular wire brush is suitable for removing rust, paint, and debris from metal surfaces.
Type Circular
Material Steel wire
Diameter (D) 75mm
No load speed (Hi) 4 500 min?¹
Quantity 1
Thread mount 6mm
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot