Makita D-73433 X-lock brass Cup Brush 75mm 1pc for efficient cleaning

MPN
D-73433
Brand
Makita
EAN-13
0088381574266
Order Code
04-9608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Makita Cup Brush 75mm is a brass, round wire brush designed with an X-lock system for easy attachment to compatible tools. Manufactured by Makita, it is ideal for applications that require gentle cleaning, polishing, or deburring of metal surfaces. This tool is commonly used in machine tool operations to maintain and prepare workpieces efficiently.
Type Cup
Material Brass wire
Diameter 75mm
Diameter (D) 75mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,3mm

Reviews

Be the first to submit a review

Trustpilot